Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0334710208 | |
|---|---|
DigiKey Part Number | 0334710208-ND |
Manufacturer | |
Manufacturer Product Number | 0334710208 |
Description | CONN RCPT HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334710208 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334710201 | Molex | 0 | WM9422-ND | 1,38000 € | Parametric Equivalent |
| 0334710202 | Molex | 0 | WM15557-ND | 2,03000 € | Parametric Equivalent |
| 0334710203 | Molex | 0 | 0334710203-ND | 0,63000 € | Parametric Equivalent |
| 0334710204 | Molex | 0 | 0334710204-ND | 0,63000 € | Parametric Equivalent |
| 0334710206 | Molex | 0 | WM6681-ND | 1,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,30810 € | 2.354,58 € |
| Unit Price without VAT: | 1,30810 € |
|---|---|
| Unit Price with VAT: | 1,55664 € |








