
152883 | |
|---|---|
DigiKey Part Number | 5831-152883-ND |
Manufacturer | |
Manufacturer Product Number | 152883 |
Description | 18-16 PIDG R/T NO8 STUD ORANGE |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 16-18 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.805" (20.45mm) |
Manufacturer TE Connectivity | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Retail Package | Wire Gauge 16-18 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Orange, Red Stripe |
Stud/Tab Size M4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,89475 € | 178,95 € |
| 400 | 0,88630 € | 354,52 € |
| 800 | 0,86943 € | 695,54 € |
| 1.600 | 0,86098 € | 1.377,57 € |
| Unit Price without VAT: | 0,89475 € |
|---|---|
| Unit Price with VAT: | 1,06475 € |

