
Category | Number of Rows 3 |
Mfr | Row Spacing 0.145" (3.68mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Natural |
Contact Type Male or Female | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,47269 € | 165,44 € |
| Unit Price without VAT: | 0,47269 € |
|---|---|
| Unit Price with VAT: | 0,56250 € |

