
G2RL8142M | |
|---|---|
DigiKey Part Number | 5831-G2RL8142M-ND |
Manufacturer | |
Manufacturer Product Number | G2RL8142M |
Description | RELAY GEN PURPOSE DPDT 8A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 3520VA, 2400W | Relay Type |
Coil Current 80 mA | Coil Resistance 62.5 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 2,66727 € | 146,70 € |
| 110 | 2,22000 € | 244,20 € |
| Unit Price without VAT: | 2,66727 € |
|---|---|
| Unit Price with VAT: | 3,17405 € |

