
G5LE-14-DC36 | |
|---|---|
DigiKey Part Number | 5831-G5LE-14-DC36-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-14-DC36 |
Description | RELAY GEN PURPOSE SPDT 10A 36V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 36VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 27 VDC |
Part Status Active | Must Release Voltage 3.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 125VDC - Max | Approval Agency CSA, TUV, UR, VDE |
Load - Max Switching 2500VA, 1250W | Relay Type |
Coil Current 11.1 mA | Coil Resistance 3.24 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1,61222 € | 145,10 € |
| Unit Price without VAT: | 1,61222 € |
|---|---|
| Unit Price with VAT: | 1,91854 € |

