


1658120000 | |
|---|---|
DigiKey Part Number | 281-2344-ND |
Manufacturer | |
Manufacturer Product Number | 1658120000 |
Description | CONN BASE SIDE ENTRY SZ6 PG21 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG21 |
Series | Size / Dimension 4.606" L x 2.224" W x 2.520" H (117.00mm x 56.50mm x 64.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 6 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 € | 24,82 € |
| 10 | 21,10000 € | 211,00 € |
| 25 | 19,77880 € | 494,47 € |
| 50 | 18,83500 € | 941,75 € |
| 100 | 17,93650 € | 1.793,65 € |
| 250 | 16,81488 € | 4.203,72 € |
| 500 | 16,11176 € | 8.055,88 € |
| Unit Price without VAT: | 24,82000 € |
|---|---|
| Unit Price with VAT: | 29,53580 € |






























