Base - Box Mount Connector Side Entry M25 8 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M25 8 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1786910000

DigiKey Part Number
1786910000-ND
Manufacturer
Manufacturer Product Number
1786910000
Description
CONN BASE SIDE ENTRY SZ8 M25
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Weidmüller
Thread Size
M25
Series
Size / Dimension
5.669" L x 2.264" W x 3.307" H (144.00mm x 57.50mm x 84.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Features
Feed Through
Connector Type
Base - Box Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Style
Side Entry
Housing Material
Aluminum, Die Cast
Size
8
Housing Finish
Powder Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,79000 €36,79 €
1031,27000 €312,70 €
2529,31240 €732,81 €
5027,91420 €1.395,71 €
10026,58310 €2.658,31 €
25024,92100 €6.230,25 €
Manufacturers Standard Package
Unit Price without VAT:36,79000 €
Unit Price with VAT:43,78010 €