



15310 | |
|---|---|
DigiKey Part Number | 431-1553-ND |
Manufacturer | |
Manufacturer Product Number | 15310 |
Description | SCREWDRIVER PHILLIPS #1 6.89" |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 6.89" (175.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 6.89" (175.0mm) | |
Features | Impact Resistant, Nickel Plated | |
Weight | 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 5 | 3,91600 € | 19,58 € |
| 10 | 3,79100 € | 37,91 € |
| 25 | 3,63000 € | 90,75 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |



