Parametric Equivalent

W25Q40RVSSJQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q40RVSSJQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q40RVSSJQ TR |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 3ms |
Packaging Tape & Reel (TR) | Access Time 6 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q40RVSSJQ | Winbond Electronics | 0 | 256-W25Q40RVSSJQ-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31298 € | 782,45 € |
| 5.000 | 0,30498 € | 1.524,90 € |
| 7.500 | 0,30097 € | 2.257,28 € |
| 12.500 | 0,29653 € | 3.706,62 € |
| 17.500 | 0,29393 € | 5.143,78 € |
| 25.000 | 0,29143 € | 7.285,75 € |
| Unit Price without VAT: | 0,31298 € |
|---|---|
| Unit Price with VAT: | 0,37245 € |


