PBT01F24S05-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


XP Power
In Stock: 0
Unit Price: 2,74000 €
Datasheet
New Product
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBT01F24S05-TR

DigiKey Part Number
1470-PBT01F24S05-TR-ND - Tape & Reel (TR)
1470-PBT01F24S05-TRCT-ND - Cut Tape (CT)
1470-PBT01F24S05-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBT01F24S05-TR
Description
DC/DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
71%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, CSA, IEC, UKCA, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 €2,74 €
52,66000 €13,30 €
102,58300 €25,83 €
252,47360 €61,84 €
1002,30470 €230,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,30440 €1.152,20 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €