RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 50MHz ~ 4GHz SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS4

DigiKey Part Number
4770-BGS4CT-ND - Cut Tape (CT)
4770-BGS4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGS4
Description
IC AMP 5G 50MHZ-4GHZ SOT363
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 50MHz ~ 4GHz SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX
Manufacturer
BeRex Corp
Voltage - Supply
3.15V ~ 4V
Packaging
Cut Tape (CT)
Digi-Reel®
Current - Supply
56mA ~ 84mA
Part Status
Active
Test Frequency
1.9GHz
Frequency
50MHz ~ 4GHz
Mounting Type
Surface Mount
P1dB
18.8dBm
Package / Case
6-TSSOP, SC-88, SOT-363
Gain
14.6dB
Supplier Device Package
SOT-363
Noise Figure
2.1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,42900 €14,29 €
251,34960 €33,74 €
1001,23940 €123,94 €
2501,17328 €293,32 €
5001,12660 €563,30 €
1.0001,08257 €1.082,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €