
BGS5 | |
|---|---|
DigiKey Part Number | 4770-BGS5CT-ND - Cut Tape (CT) 4770-BGS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS5 |
Description | IC AMP 5G 40MHZ-5GHZ SOT363 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 40MHz ~ 5GHz SOT-363 |
Datasheet | Datasheet |
Category | RF Type 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX |
Manufacturer BeRex Corp | Voltage - Supply 2.7V ~ 3.3V |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply 40mA ~ 62mA |
Part Status Active | Test Frequency 900MHz |
Frequency 40MHz ~ 5GHz | Mounting Type Surface Mount |
P1dB 16.2dBm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain 16.5dB | Supplier Device Package SOT-363 |
Noise Figure 2.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,58900 € | 15,89 € |
| 25 | 1,50000 € | 37,50 € |
| 100 | 1,37810 € | 137,81 € |
| 250 | 1,30492 € | 326,23 € |
| 500 | 1,25324 € | 626,62 € |
| 1.000 | 1,20448 € | 1.204,48 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |











