BY25Q128ESEIG(R) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


BYTe Semiconductor
In Stock: 0
Unit Price: 0,79000 €
Datasheet
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 120 MHz 7.5 ns 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q128ESEIG(R)

DigiKey Part Number
5369-BY25Q128ESEIG(R)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BY25Q128ESEIG(R)
Description
129 MBIT, 3.0V (2.7V TO 3.6V), -
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 120 MHz 7.5 ns 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
120 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
60µs, 2.4ms
Part Status
Active
Access Time
7.5 ns
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 3.6V
Memory Format
Operating Temperature
-40°C ~ 85°C (TA)
Technology
FLASH - NOR
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
16M x 8
Supplier Device Package
8-WSON (8x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BY25Q128ESWIG(R)BYTe Semiconductor05369-BY25Q128ESWIG(R)CT-ND0,79000 €Parametric Equivalent
Available To Order
Check Lead Time
cms-factory-stock-description
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,63105 €1.893,15 €
Manufacturers Standard Package
Unit Price without VAT:0,63105 €
Unit Price with VAT:0,75095 €