BY25Q128ESWIG(R) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


BYTe Semiconductor
In Stock: 0
Unit Price: 0,63105 €
Datasheet
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 120 MHz 7.5 ns 8-WSON (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q128ESWIG(R)

DigiKey Part Number
5369-BY25Q128ESWIG(R)TR-ND - Tape & Reel (TR)
5369-BY25Q128ESWIG(R)CT-ND - Cut Tape (CT)
5369-BY25Q128ESWIG(R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY25Q128ESWIG(R)
Description
IC FLASH 128MBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 120 MHz 7.5 ns 8-WSON (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
120 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
60µs, 2.4ms
Part Status
Active
Access Time
7.5 ns
DigiKey Programmable
Verified
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-WSON (5x6)
Memory Organization
16M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BY25Q128ESEIG(R)BYTe Semiconductor05369-BY25Q128ESEIG(R)TR-ND0,63105 €Parametric Equivalent
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,74200 €7,42 €
250,72120 €18,03 €
500,70560 €35,28 €
1000,68990 €68,99 €
2500,66896 €167,24 €
5000,65316 €326,58 €
1.0000,63740 €637,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,63105 €1.893,15 €
6.0000,61523 €3.691,38 €
9.0000,60609 €5.454,81 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €