Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM06FD821JO3 | |
|---|---|
DigiKey Part Number | CM06FD821JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM06FD821JO3 |
Description | CAP MICA 820PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 820 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.650" L x 0.209" W (16.50mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD18FD821JO3 | Cornell Dubilier Knowles | 0 | CD18FD821JO3-ND | 5,93160 € | Parametric Equivalent |
| CD18FD821JO3F | Cornell Dubilier Knowles | 0 | CD18FD821JO3F-ND | 6,17540 € | Parametric Equivalent |
| CD19FD821GO3 | Cornell Dubilier Knowles | 0 | CD19FD821GO3-ND | 3,23210 € | Parametric Equivalent |
| CD19FD821GO3F | Cornell Dubilier Knowles | 0 | CD19FD821GO3F-ND | 5,51000 € | Parametric Equivalent |
| CD19FD821JO3 | Cornell Dubilier Knowles | 0 | 338-1094-ND | 5,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,63800 € | 281,90 € |
| Unit Price without VAT: | 5,63800 € |
|---|---|
| Unit Price with VAT: | 6,70922 € |





