
GBI35A | |
|---|---|
DigiKey Part Number | 2721-GBI35A-ND |
Manufacturer | |
Manufacturer Product Number | GBI35A |
Description | BRIDGE RECT 1PHASE 50V 5A GBI |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI35A Models |
Category | Current - Average Rectified (Io) 5 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Packaging Box | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBI |
Voltage - Peak Reverse (Max) 50 V | Supplier Device Package GBI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBI35A | DComponents | 0 | 2721-GBI35A-ND | 4,43350 € | Parametric Equivalent |
| Box: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,43350 € | 443,35 € |
| 200 | 2,27185 € | 454,37 € |
| 500 | 0,97090 € | 485,45 € |
| 1.000 | 0,85834 € | 858,34 € |
| Unit Price without VAT: | 4,43350 € |
|---|---|
| Unit Price with VAT: | 5,27587 € |


