
KBPC600 | |
|---|---|
DigiKey Part Number | 2721-KBPC600-ND |
Manufacturer | |
Manufacturer Product Number | KBPC600 |
Description | BRIDGE RECT 1P 50V 3.8A KBPC6 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole KBPC6 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC600 Models |
Category | Current - Average Rectified (Io) 3.8 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
Packaging Box | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-Square, KBPC-6 |
Voltage - Peak Reverse (Max) 50 V | Supplier Device Package KBPC6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBPC600 | DComponents | 0 | 2721-KBPC600-ND | 3,67280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,67280 € | 367,28 € |
| 200 | 1,87885 € | 375,77 € |
| 400 | 0,99925 € | 399,70 € |
| 800 | 0,85855 € | 686,84 € |
| Unit Price without VAT: | 3,67280 € |
|---|---|
| Unit Price with VAT: | 4,37063 € |


