Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10KEEG3SA | |
|---|---|
DigiKey Part Number | 1144-1111-ND |
Manufacturer | |
Manufacturer Product Number | 10KEEG3SA |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Delta Electronics | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Current Rating - Filter 10A |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 28.45mm x 21.60mm |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 115/250VAC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10DEEG3B | Delta Electronics | 0 | 603-1135-ND | 0,00000 € | Parametric Equivalent |
| 10GEEG3E | Delta Electronics | 0 | 603-1154-ND | 4,60000 € | Parametric Equivalent |
| 857-10/033 | Qualtek | 0 | 857-10/033-ND | 2,90044 € | Parametric Equivalent |
| 858-10/015 | Qualtek | 0 | Q469-ND | 6,90000 € | Parametric Equivalent |
| 858-10/022 | Qualtek | 0 | Q431-ND | 8,97000 € | Parametric Equivalent |






