74AUP1G02FS3-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Direct


Texas Instruments
In Stock: 511
Unit Price: 0,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19000 €
Datasheet
NOR Gate IC 1 Channel X2-DFN0808-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G02FS3-7

DigiKey Part Number
31-74AUP1G02FS3-7TR-ND - Tape & Reel (TR)
31-74AUP1G02FS3-7CT-ND - Cut Tape (CT)
31-74AUP1G02FS3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G02FS3-7
Description
IC GATE NOR 1CH 2-INP DFN0808-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel X2-DFN0808-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X2-DFN0808-4
Number of Inputs
2
Package / Case
4-XFDFN Exposed Pad
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G02FS3-7Diodes Incorporated031-74AUP1G02FS3-7CT-ND0,17000 €Parametric Equivalent
SN74AUP1G02DPWRTexas Instruments511296-38018-1-ND0,33000 €Direct
74AUP1G02GX,125Nexperia USA Inc.01727-74AUP1G02GX,125CT-ND0,19000 €Similar
Available To Order
Factory Stock: 30.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11300 €1,13 €
250,10000 €2,50 €
1000,08520 €8,52 €
2500,07812 €19,53 €
5000,07388 €36,94 €
1.0000,07038 €70,38 €
2.5000,06781 €169,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06444 €322,20 €
10.0000,06260 €626,00 €
15.0000,06168 €925,20 €
25.0000,06066 €1.516,50 €
35.0000,06007 €2.102,45 €
50.0000,05949 €2.974,50 €
125.0000,05826 €7.282,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €