Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN0808-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G07FS3-7

DigiKey Part Number
31-74LVC1G07FS3-7TR-ND - Tape & Reel (TR)
31-74LVC1G07FS3-7CT-ND - Cut Tape (CT)
31-74LVC1G07FS3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G07FS3-7
Description
IC BUFFER NON-INVERT 5.5V 4DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN0808-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Diodes Incorporated
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
4-XFDFN Exposed Pad
Number of Elements
1
Supplier Device Package
X2-DFN0808-4
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G07FS3-7Diodes Incorporated3.12874LVC1G07FS3-7DICT-ND0,15000 €Parametric Equivalent
In-Stock: 3.128
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10000 €1,00 €
250,08840 €2,21 €
1000,07510 €7,51 €
2500,06876 €17,19 €
5000,06492 €32,46 €
1.0000,06179 €61,79 €
2.5000,05915 €147,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05647 €282,35 €
10.0000,05482 €548,20 €
15.0000,05400 €810,00 €
25.0000,05308 €1.327,00 €
35.0000,05255 €1.839,25 €
50.0000,05203 €2.601,50 €
125.0000,05093 €6.366,25 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €