Comparator Standard (General Purpose) 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903QTH-13

DigiKey Part Number
31-LM2903QTH-13TR-ND - Tape & Reel (TR)
31-LM2903QTH-13CT-ND - Cut Tape (CT)
31-LM2903QTH-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903QTH-13
Description
IC COMPARATOR 2 DIFF 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
16mA @ 5V
Manufacturer
Diodes Incorporated
Current - Quiescent (Max)
1.7mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
2
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
7mV @ 5V
Supplier Device Package
8-TSSOP
Current - Input Bias (Max)
0.25µA @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15300 €1,53 €
250,13560 €3,39 €
1000,11620 €11,62 €
2500,10704 €26,76 €
5000,10148 €50,74 €
1.0000,09689 €96,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,05994 €149,85 €
5.0000,05790 €289,50 €
7.5000,05687 €426,52 €
12.5000,05574 €696,75 €
17.5000,05508 €963,90 €
25.0000,05444 €1.361,00 €
62.5000,05307 €3.316,88 €
125.0000,05224 €6.530,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €