Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.069 In Stock | 1 : 0,33000 € Cut Tape (CT) 3.000 : 0,25323 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.6V ~ 5.5V | 7mV @ 5.5V | 1pA @ 5.5V | 30mA | 1µA | 70dB CMRR, 80dB PSRR | 8µs | 6.5mV | -40°C ~ 85°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
2.353 In Stock | 1 : 0,33000 € Cut Tape (CT) 3.000 : 0,25323 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.6V ~ 5.5V | 7mV @ 5.5V | 1pA @ 5.5V | 30mA | 1µA | 70dB CMRR, 80dB PSRR | 8µs | 6.5mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
1.438 In Stock | 1 : 0,53000 € Cut Tape (CT) 3.000 : 0,23716 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | CMOS, DTL, ECL, MOS, TTL | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 16mA @ 5V | 1.25mA | - | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
152 In Stock | 1 : 0,89000 € Cut Tape (CT) 2.500 : 0,42376 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Open-Collector, Open-Emitter, TTL | 5V ~ 30V, ±2.5V ~ 15V | 4mV @ ±15V | 0.5µA @ ±15V | - | 11.5mA | - | - | - | -40°C ~ 105°C | - | - | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SO | ||
549 In Stock | 1 : 0,95000 € Cut Tape (CT) 3.000 : 0,45291 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Open-Collector | 2.2V ~ 36V, ±1.1V ~ 18V | 3.5mV | 0.015µA | 20mA | 75µA | - | 560ns | - | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
130 In Stock | 1 : 0,96000 € Cut Tape (CT) 2.500 : 0,46524 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | CMOS, Push-Pull, TTL | 3V ~ 16V | 5mV @ 10V | 5pA @ 5V | 20mA | 50µA | 84dB CMRR | 4.5µs | - | 0°C ~ 70°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | |||
0 In Stock Check Lead Time | 1 : 1,05000 € Cut Tape (CT) 3.000 : 0,50697 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Push-Pull | 2.25V ~ 5.5V | 9mV @ 5.5V | 0.05µA @ 5.5V | - | 7µA | - | 5µs | - | -40°C ~ 85°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
184 In Stock | 1 : 1,16000 € Cut Tape (CT) 2.500 : 0,57264 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | CMOS, Open-Collector, TTL | 2.7V ~ 5.5V | 7mV @ 5V | 0.25µA @ 5V | 84mA @ 5V | 300µA | - | 600ns | - | -40°C ~ 85°C | - | - | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
583 In Stock | 1 : 1,31000 € Cut Tape (CT) 3.000 : 0,64447 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Open-Drain | 2.25V ~ 5.5V | - | 170µA @ 5.5V | - | 15µA | - | - | 15mV | -40°C ~ 125°C | - | - | SC-82A, SOT-343 | Surface Mount | SC-70-4 | ||
0 In Stock Check Lead Time | 1 : 1,31000 € Cut Tape (CT) 3.000 : 0,64447 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Open-Drain | 2.25V ~ 5.5V | - | 170µA @ 5.5V | - | 15µA | - | - | 15mV | -40°C ~ 125°C | - | - | SC-82A, SOT-343 | Surface Mount | SC-70-4 | ||
361 In Stock | 1 : 1,44000 € Cut Tape (CT) 4.000 : 0,71443 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Push-Pull | 1.1V ~ 5.5V | 6mV @ 5V | 10pA | - | 500nA | 78dB CMRR | 16µs | 4.2mV | -40°C ~ 125°C | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MiniSO | ||
0 In Stock Check Lead Time | 1 : 1,76000 € Cut Tape (CT) 3.000 : 0,89508 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Differential, Open-Drain | 1.7V ~ 5.5V | - | 0.005µA @ 1.7V | - | 10µA | - | 10µs | 13.5mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
194 In Stock 9.026 Marketplace | 1 : 1,87000 € Cut Tape (CT) 2.500 : 0,95976 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard (General Purpose) | 2 | CMOS, Push-Pull, Rail-to-Rail | 2.7V ~ 16V, ±1.35V ~ 8V | 5mV @ 15V | 250pA @ 15V | 10mA | 1µA | 88dB CMRR, 105dB PSRR | - | - | -40°C ~ 125°C | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP | ||
205 In Stock | 1 : 1,94000 € Cut Tape (CT) 2.000 : 1,01065 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | Open-Collector | 2V ~ 36V, ±1V ~ 18V | 2.5mV @ 30V | 0.25µA @ 5V | 20mA | 2mA | - | - | - | -55°C ~ 125°C | - | - | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
0 In Stock Check Lead Time | 1 : 2,00000 € Cut Tape (CT) 3.000 : 1,03116 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | CMOS, Rail-to-Rail, TTL | 2.5V ~ 5.5V | 3mV @ 2.5V | 0.4µA @ 2.5V | 50mA | 1.3mA | 45dB CMRR, 50dB PSRR | 60ns | - | -40°C ~ 125°C | - | - | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
161 In Stock | 1 : 2,10000 € Cut Tape (CT) 1.000 : 1,13228 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Open-Drain, Rail-to-Rail | 2.7V ~ 5.5V | 6mV @ 5V | 0.4µA @ 5V | - | 95µA | 67dB CMRR, 85dB PSRR | 62ns | - | -40°C ~ 85°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
122 In Stock | 1 : 2,10000 € Cut Tape (CT) 3.000 : 1,08889 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Open-Drain | 1.8V ~ 5.5V | 12mV @ 5.5V | 10pA @ 5.5V | - | 5µA | 74dB CMRR, 80dB PSRR | 13.5µs | - | -40°C ~ 125°C | - | - | SOT-23-6 | Surface Mount | SOT-23-6 | ||
3.000 In Stock | 1 : 2,11000 € Cut Tape (CT) 3.000 : 1,09343 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 2 | Open-Drain | 1.8V ~ 18V | - | - | - | 11µA | - | 29µs | 5.5mV | -40°C ~ 125°C | Automotive | AEC-Q100 | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN | ||
156 In Stock | 1 : 2,13000 € Cut Tape (CT) 2.500 : 1,10770 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard (General Purpose) | 2 | CMOS, Open-Drain | 2.7V ~ 16V, ±1.35V ~ 8V | 3.6mV @ 15V | 250pA @ 15V | 10mA | 950nA | 88dB CMRR, 105dB PSRR | 300µs | - | -40°C ~ 125°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
206 In Stock | 1 : 2,24000 € Cut Tape (CT) 250 : 1,29268 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Open-Drain | 1.8V ~ 18V | - | 0.025µA | - | 11µA | - | 9.9µs | 12mV | -40°C ~ 125°C | - | - | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN | ||
110 In Stock | 1 : 2,34000 € Cut Tape (CT) 250 : 1,35420 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 1 | Open-Drain | 1.8V ~ 18V | - | - | - | 13µA | - | 29µs | 5.5mV | -40°C ~ 125°C | - | - | 6-WFDFN | Surface Mount | 6-WSON (1.5x1.5) | ||
217 In Stock | 1 : 2,55000 € Cut Tape (CT) 2.000 : 1,35901 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | Open-Collector | 2.2V ~ 36V, ±1.1V ~ 18V | 3.5mV | 0.015µA | 20mA | 75µA | - | 560ns | - | -40°C ~ 125°C | - | - | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
107 In Stock | 1 : 2,62000 € Cut Tape (CT) 2.500 : 1,38894 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | CMOS, Push-Pull, Rail-to-Rail | 1.6V ~ 5.5V | 5mV @ 5V | 0.001µA @ 5V | 50mA | 1.2µA | 66.02dB CMRR, 80dB PSRR | 40µs | 4mV | -40°C ~ 85°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
0 In Stock Check Lead Time | 1 : 2,63000 € Cut Tape (CT) 500 : 1,48850 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Open-Collector | 1.4V ~ 18V | - | 0.01µA @ 18V | - | 15µA | - | 29µs | 11.5mV | -40°C ~ 85°C | - | - | 3-WFDFN Exposed Pad | Surface Mount | 3-DFN (2x2) | |||
0 In Stock Check Lead Time | 1 : 2,83000 € Cut Tape (CT) 500 : 1,60736 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Open-Collector | 1.4V ~ 18V | - | 0.01µA @ 18V | - | 15µA | - | 29µs | 11.5mV | -40°C ~ 85°C | - | - | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | TSOT-23-5 |