
1N4936 | |
|---|---|
DigiKey Part Number | 4878-1N4936CT-ND - Cut Tape (CT) 4878-1N4936TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4936 |
Description | DIODE STANDARD 400V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4936 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4936 | Diotec Semiconductor | 0 | 4878-1N4936CT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,05220 € | 5,22 € |
| 500 | 0,04594 € | 22,97 € |
| 1.000 | 0,04102 € | 41,02 € |
| 2.000 | 0,02927 € | 58,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03427 € | 171,35 € |
| 10.000 | 0,02111 € | 211,10 € |
| 15.000 | 0,02014 € | 302,10 € |
| 25.000 | 0,01782 € | 445,50 € |
| 35.000 | 0,01687 € | 590,45 € |
| 50.000 | 0,01593 € | 796,50 € |
| 125.000 | 0,01579 € | 1.973,75 € |
| 250.000 | 0,01468 € | 3.670,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |




