
2CL75 | |
|---|---|
DigiKey Part Number | 4878-2CL75TR-ND - Tape & Reel (TR) 4878-2CL75CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2CL75 |
Description | DIODE STANDARD 16000V 5MA AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 16000 V 5mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2CL75 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 80 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 2 µA @ 16000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 16000 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 5mA | Operating Temperature - Junction -40°C ~ 120°C |
Voltage - Forward (Vf) (Max) @ If 60 V @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2CL75 | Diotec Semiconductor | 0 | 4878-2CL75CT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,37200 € | 3,72 € |
| 100 | 0,30190 € | 30,19 € |
| 500 | 0,23146 € | 115,73 € |
| 1.000 | 0,20241 € | 202,41 € |
| 2.000 | 0,18968 € | 379,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15260 € | 763,00 € |
| 10.000 | 0,14286 € | 1.428,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |



