


BZT52B2V7 | |
|---|---|
DigiKey Part Number | 4878-BZT52B2V7-ND |
Manufacturer | |
Manufacturer Product Number | BZT52B2V7 |
Description | DIODE ZENER 2.7V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B2V7 Models |
Category | Impedance (Max) (Zzt) 110 Ohms |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 1 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123F |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B2V7 | Diotec Semiconductor | 0 | 4878-BZT52B2V7-ND | 0,05460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,05460 € | 655,20 € |
| Unit Price without VAT: | 0,05460 € |
|---|---|
| Unit Price with VAT: | 0,06497 € |


