Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C12 | |
|---|---|
DigiKey Part Number | 2721-BZX84C12-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C12 |
Description | DIODE ZENER 12V 300MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C12 Models |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Strip | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B12 | Diotec Semiconductor | 0 | 4878-BZX84B12CT-ND | 0,13000 € | Parametric Equivalent |
| BZX84C12-AQ | Diotec Semiconductor | 0 | 4878-BZX84C12-AQ-ND | 0,02858 € | Parametric Equivalent |
| BZX84B12-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZX84B12-AU_R1_000A1CT-ND | 0,10000 € | Parametric Equivalent |
| BZX84B12_R1_00001 | Panjit International Inc. | 0 | 3757-BZX84B12_R1_00001CT-ND | 0,09000 € | Parametric Equivalent |
| BZX84B12HE3-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B12HE3-TPCT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,43320 € | 10,83 € |
| 50 | 0,22180 € | 11,09 € |
| 100 | 0,11610 € | 11,61 € |
| 250 | 0,06692 € | 16,73 € |
| 500 | 0,02930 € | 14,65 € |
| 1.000 | 0,02834 € | 28,34 € |
| 1.250 | 0,02778 € | 34,73 € |
| 1.500 | 0,02645 € | 39,68 € |
| Unit Price without VAT: | 0,43320 € |
|---|---|
| Unit Price with VAT: | 0,51551 € |











