Parametric Equivalent

DI79L24ZAB | |
|---|---|
DigiKey Part Number | 4878-DI79L24ZABCT-ND - Cut Tape (CT) 4878-DI79L24ZABTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DI79L24ZAB |
Description | IC REG LINEAR -24V 100MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | DI79L24ZAB Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6.5 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 33dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) -40V | Supplier Device Package TO-92 |
Voltage - Output (Min/Fixed) -24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI79L24ZAB | Diotec Semiconductor | 0 | 4878-DI79L24ZABCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08160 € | 2,04 € |
| 100 | 0,06950 € | 6,95 € |
| 250 | 0,06356 € | 15,89 € |
| 500 | 0,05998 € | 29,99 € |
| 1.000 | 0,05703 € | 57,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05461 € | 109,22 € |
| 4.000 | 0,05262 € | 210,48 € |
| 6.000 | 0,05162 € | 309,72 € |
| 10.000 | 0,05051 € | 505,10 € |
| 14.000 | 0,04987 € | 698,18 € |
| 20.000 | 0,04924 € | 984,80 € |
| 50.000 | 0,04791 € | 2.395,50 € |
| 100.000 | 0,04710 € | 4.710,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |










