Similar



ER2D | |
|---|---|
DigiKey Part Number | 4878-ER2DTR-ND - Tape & Reel (TR) 4878-ER2DCT-ND - Cut Tape (CT) 4878-ER2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ER2D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER2D-AQ | Diotec Semiconductor | 0 | 4878-ER2D-AQ-ND | 0,08835 € | Parametric Equivalent |
| ER2D | Diotec Semiconductor | 0 | 4878-ER2DCT-ND | 0,34000 € | Parametric Equivalent |
| CSFB203-G | Comchip Technology | 0 | 641-1180-1-ND | 0,51000 € | Similar |
| ES2DV | Taiwan Semiconductor Corporation | 0 | 1801-ES2DVCT-ND | 0,57000 € | Similar |
| S2D-E3/52T | Vishay General Semiconductor - Diodes Division | 26 | S2D-E3/52TGICT-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04775 € | 143,25 € |
| 6.000 | 0,04706 € | 282,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15910 € | 15,91 € |
| 500 | 0,14614 € | 73,07 € |
| 1.000 | 0,13726 € | 137,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,13080 € | 13,08 € |
| 500 | 0,09744 € | 48,72 € |
| 1.000 | 0,08663 € | 86,63 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |





