
P2000J | |
|---|---|
DigiKey Part Number | 4878-P2000JCT-ND - Cut Tape (CT) 4878-P2000JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P2000J |
Description | DIODE STANDARD 600V 20A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P2000J Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,03500 € | 10,35 € |
| 100 | 0,60230 € | 60,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43998 € | 219,99 € |
| 1.000 | 0,34648 € | 346,48 € |
| 1.500 | 0,33375 € | 500,62 € |
| 2.500 | 0,31774 € | 794,35 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |












