
ZMD1 | |
|---|---|
DigiKey Part Number | 4878-ZMD1TR-ND - Tape & Reel (TR) 4878-ZMD1CT-ND - Cut Tape (CT) 4878-ZMD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMD1 |
Description | DIODE ZENER 1V 1W DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1 V 1 W ±5% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD1 Models |
Category | Power - Max 1 W |
Mfr | Impedance (Max) (Zzt) 6.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA (MINIMELF) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMD1 | Diotec Semiconductor | 0 | 4878-ZMD1CT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,13170 € | 13,17 € |
| 500 | 0,11396 € | 56,98 € |
| 1.000 | 0,11169 € | 111,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06922 € | 173,05 € |
| 62.500 | 0,06392 € | 3.995,00 € |
| 125.000 | 0,06300 € | 7.875,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |









