
ZY18 | |
|---|---|
DigiKey Part Number | 4878-ZY18CT-ND - Cut Tape (CT) 4878-ZY18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZY18 |
Description | DIODE ZENER 18V 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY18 Models |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 13 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-41) |
Power - Max 2 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZY18 | Diotec Semiconductor | 0 | 4878-ZY18CT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09790 € | 9,79 € |
| 500 | 0,08358 € | 41,79 € |
| 1.000 | 0,06247 € | 62,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09430 € | 471,50 € |
| 10.000 | 0,07031 € | 703,10 € |
| 15.000 | 0,06949 € | 1.042,35 € |
| 25.000 | 0,06866 € | 1.716,50 € |
| 35.000 | 0,06039 € | 2.113,65 € |
| 50.000 | 0,05211 € | 2.605,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |




