
UP1966E | |
|---|---|
DigiKey Part Number | 917-UP1966ETR-ND - Tape & Reel (TR) 917-UP1966ECT-ND - Cut Tape (CT) 917-UP1966EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1966E |
Description | IC GATE DRVR HALF-BRIDGE 12WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-WLCSP-B (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | UP1966E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | GaN FET | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.5V, 2.3V | |
Current - Peak Output (Source, Sink) | 7.1A, 12.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 85 V | |
Rise / Fall Time (Typ) | 8ns, 4ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP-B (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,42400 € | 14,24 € |
| 25 | 1,29960 € | 32,49 € |
| 100 | 1,16280 € | 116,28 € |
| 250 | 1,09756 € | 274,39 € |
| 500 | 1,05824 € | 529,12 € |
| 1.000 | 1,04669 € | 1.046,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98585 € | 2.957,55 € |
| 6.000 | 0,96627 € | 5.797,62 € |
| 9.000 | 0,89686 € | 8.071,74 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |











