Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
579 In Stock | 1 : 0,93000 € Cut Tape (CT) 5.000 : 0,68373 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | MOSFET (N-Channel) | 4.5V ~ 20V | 0.8V, 2.4V | 1.5A, 1.5A | Non-Inverting | - | 20ns, 18ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad, 8-MLF® | 8-MLF® (3x3) | ||
130 In Stock 54.000 Factory | 1 : 0,97000 € Cut Tape (CT) 3.000 : 0,46419 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, MOSFET (N-Channel) | 10V ~ 20V | 0.8V, 2.9V | 350mA, 650mA | Non-Inverting | 200 V | 60ns, 30ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
932 In Stock | 1 : 1,00000 € Cut Tape (CT) 2.500 : 0,48549 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, MOSFET (N-Channel) | 10V ~ 20V | 1.1V, 1.7V | - | Non-Inverting | 600 V | 48ns, 24ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | |||
630 In Stock | 1 : 1,03000 € Cut Tape (CT) 3.000 : 0,49686 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | IGBT, MOSFET (N-Channel) | 10V ~ 20V | 0.8V, 2.5V | 4A, 4A | Non-Inverting | 600 V | 25ns, 15ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
127 In Stock 44.000 Factory | 1 : 1,17000 € Cut Tape (CT) 2.000 : 0,58162 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, MOSFET (N-Channel, P-Channel) | 4.5V ~ 35V | 0.8V, 3V | 2A, 2A | Non-Inverting | - | 7.5ns, 6.5ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
150 In Stock | 1 : 1,48000 € Cut Tape (CT) 2.500 : 1,12266 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | MOSFET (N-Channel, P-Channel) | 4.5V ~ 18V | 0.8V, 2.4V | 3A, 3A | Non-Inverting | - | 28ns, 32ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1.479 In Stock | 1 : 1,51000 € Cut Tape (CT) 2.500 : 0,76248 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, MOSFET (N-Channel) | 10V ~ 20V | 0.8V, 2.5V | 1.9A, 2.3A | Non-Inverting | 600 V | 40ns, 20ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
164 In Stock 39.000 Factory | 1 : 1,51000 € Cut Tape (CT) 3.000 : 0,75756 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | MOSFET (N-Channel) | 4.5V ~ 18V | 0.8V, 2V | 10.6A, 11.4A | Non-Inverting | - | 23ns, 19ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-MLP (3x3) | ||
346 In Stock | 1 : 1,63000 € Cut Tape (CT) 2.000 : 0,83500 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, MOSFET (N-Channel, P-Channel) | 4.5V ~ 35V | 0.8V, 3V | 4A, 4A | Non-Inverting | - | 9ns, 8ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3.072 In Stock | 1 : 1,65000 € Cut Tape (CT) 2.500 : 0,83855 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side or Low-Side | Independent | 2 | IGBT, MOSFET (N-Channel) | 10V ~ 20V | 0.8V, 2.5V | 4A, 4A | Non-Inverting | 600 V | 22ns, 18ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3.896 In Stock | 1 : 1,70000 € Cut Tape (CT) 5.000 : 1,36111 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | MOSFET (N-Channel, P-Channel) | 4.5V ~ 13V | 0.3V, 1.2V | 2A, 2A | Non-Inverting | - | 6ns, 6ns | -20°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VQFN Exposed Pad | 12-QFN (4x4) | ||
110 In Stock | 1 : 1,70000 € Cut Tape (CT) 2.500 : 0,86620 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, MOSFET (N-Channel) | 10V ~ 20V | 0.8V, 2.5V | 4.5A, 4.5A | Non-Inverting | 600 V | 25ns, 20ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1.023 In Stock | 1 : 1,81000 € Cut Tape (CT) 2.500 : 0,93125 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | MOSFET (N-Channel) | 4.25V ~ 26V | - | 1.5A, 4A | Non-Inverting | - | 23ns, 19ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
117 In Stock 1.208 Marketplace | 1 : 1,87000 € Cut Tape (CT) 2.500 : 0,96545 € Tape & Reel (TR) 171 : 1,47737 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | Half-Bridge | Independent | 2 | MOSFET (N-Channel) | 8V ~ 17V | 1.3V, 2.8V | 4A, 4A | Non-Inverting | 120 V | 7.2ns, 5.5ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
715 In Stock | 1 : 1,89000 € Cut Tape (CT) 2.500 : 0,97434 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, MOSFET (N-Channel) | 10V ~ 20V | 0.8V, 2.7V | 1.9A, 2.3A | Inverting, Non-Inverting | 600 V | 40ns, 20ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
300 In Stock | 1 : 1,89000 € Cut Tape (CT) 2.500 : 0,97434 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | IGBT, MOSFET (N-Channel) | 10V ~ 20V | 0.8V, 2.7V | 1.9A, 2.3A | Non-Inverting | 600 V | 40ns, 20ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
182 In Stock | 1 : 1,89000 € Cut Tape (CT) 2.500 : 0,97434 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, MOSFET (N-Channel) | 10V ~ 20V | 0.8V, 2.7V | 1.9A, 2.3A | Non-Inverting | 600 V | 40ns, 20ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
344 In Stock | 1 : 1,92000 € Cut Tape (CT) 3.000 : 0,98585 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | GaN FET | 4.5V ~ 5.5V | 0.5V, 2.3V | 7.1A, 12.5A | Non-Inverting | 85 V | 8ns, 4ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-UFBGA, WLCSP | 12-WLCSP-B (1.6x1.6) | ||
2.620 In Stock | 1 : 2,52000 € Cut Tape (CT) 2.500 : 1,33234 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, MOSFET (N-Channel) | 3V ~ 5.5V | 1.25V, 1.6V | 4A, 6A | CMOS/TTL | - | 5ns, 6ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : 3,68000 € Cut Tape (CT) 2.500 : 2,02039 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | MOSFET (N-Channel) | 4V ~ 6.5V | 3V, 6.5V | 3.2A, 4.5A | Non-Inverting | 42 V | 8ns, 7ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x3) | ||
188 In Stock | 1 : 3,72000 € Cut Tape (CT) 4.500 : 2,01201 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | MOSFET (N-Channel) | 4.5V ~ 5.5V | - | 1.2A, 5A | Non-Inverting | 100 V | 7ns, 3.5ns | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WDFN Exposed Pad | 10-WSON (4x4) | ||
0 In Stock Check Lead Time | 1 : 4,84000 € Cut Tape (CT) 2.500 : 2,71549 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | MOSFET (N-Channel) | 4.5V ~ 13.5V | 1.85V, 3.25V | 2.5A, 3A | Non-Inverting | 114 V | 8ns, 5ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
0 In Stock Check Lead Time | 1 : 5,69000 € Cut Tape (CT) 2.500 : 3,24043 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | MOSFET (N-Channel) | 3.5V ~ 15V | - | - | Non-Inverting | 60 V | 90ns, 40ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
344 In Stock | 1 : 6,19000 € Cut Tape (CT) 2.500 : 3,55250 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | MOSFET (N-Channel) | 3.5V ~ 15V | - | - | Non-Inverting | 60 V | 90ns, 40ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
27 In Stock | 1 : 6,20000 € Cut Tape (CT) 2.500 : 3,56364 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | MOSFET (N-Channel) | 8V ~ 48V | 0.8V, 2V | - | Non-Inverting | - | - | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |