FMCN45982 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Oupiin
In Stock: 0
Unit Price: 0,81569 €

Parametric Equivalent


Oupiin
In Stock: 0
Unit Price: 0,50930 €

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 2,26000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 4,30000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4,51000 €
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN45982

DigiKey Part Number
5328-FMCN45982-ND
Manufacturer
Fairview Microwave
Manufacturer Product Number
FMCN45982
Description
SOLDER CUP D-SUB CONNECTOR, DB15
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Tin-Nickel Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
5.00µin (0.127µm)
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
Current Rating (Amps)
1A
Number of Rows
2
Color
Blue
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7907-15FTBG00AOupiin04985-7907-15FTBG00A-ND0,81569 €Parametric Equivalent
7907-15FTWG00AOupiin04985-7907-15FTWG00A-ND0,50930 €Parametric Equivalent
CN-DSUB15SKT0-000Amphenol Cables on Demand03272-CN-DSUB15SKT0-000-ND2,26000 €Parametric Equivalent
PE45982Pasternack06099-PE45982-ND4,30000 €Parametric Equivalent
SD15SL-com05073-SD15S-ND4,51000 €Parametric Equivalent
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,93000 €3,93 €
Manufacturers Standard Package
Unit Price without VAT:3,93000 €
Unit Price with VAT:4,67670 €