Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE45982 | |
|---|---|
DigiKey Part Number | 6099-PE45982-ND |
Manufacturer | |
Manufacturer Product Number | PE45982 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Retail Package | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 5.00µin (0.127µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Color Blue |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7907-15FTBG00A | Oupiin | 0 | 4985-7907-15FTBG00A-ND | 0,81569 € | Parametric Equivalent |
| 7907-15FTWG00A | Oupiin | 0 | 4985-7907-15FTWG00A-ND | 0,50930 € | Parametric Equivalent |
| CN-DSUB15SKT0-000 | Amphenol Cables on Demand | 0 | 3272-CN-DSUB15SKT0-000-ND | 2,26000 € | Parametric Equivalent |
| FMCN45982 | Fairview Microwave | 0 | 5328-FMCN45982-ND | 3,93000 € | Parametric Equivalent |
| SD15S | L-com | 0 | 5073-SD15S-ND | 4,51000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |





