Image for MSMP5/69C2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMP5/69C2

DigiKey Part Number
MSMP5/69C2-ND
Manufacturer
Manufacturer Product Number
MSMP5/69C2
Description
CABLE TIE HLDR MULTIPLE SCREW #6
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Multiple Opening Cable Tie Holder Natural Screw, #6 (M3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Multiple Opening
Mounting Type
Screw, #6 (M3)
Size / Dimension
8.08" L x 0.62" W x 0.21" H (205.2mm x 15.7mm x 5.3mm)
For Use With/Related Products
T18 - T120 Cable Ties
Material
Nylon
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0001,29409 €3.882,27 €
Unit Price without VAT:1,29409 €
Unit Price with VAT:1,53997 €