
IR2118STRPBF | |
|---|---|
DigiKey Part Number | IR2118SPBFTR-ND - Tape & Reel (TR) IR2118SPBFCT-ND - Cut Tape (CT) IR2118SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2118STRPBF |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2118STRPBF Models |
Category | Logic Voltage - VIL, VIH 6V, 9.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 250mA, 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 80ns, 40ns |
Driven Configuration High-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23500 € | 12,35 € |
| 25 | 1,12480 € | 28,12 € |
| 100 | 1,00360 € | 100,36 € |
| 250 | 0,94596 € | 236,49 € |
| 500 | 0,91120 € | 455,60 € |
| 1.000 | 0,88258 € | 882,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85248 € | 2.131,20 € |
| 5.000 | 0,83427 € | 4.171,35 € |
| 7.500 | 0,82515 € | 6.188,62 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


