
MAPD-009492-C2W180 | |
|---|---|
DigiKey Part Number | 1465-1338-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAPD-009492-C2W180 |
Description | RF PWR DIVIDER 5MHZ-1.2GHZ SM164 |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1.2 GHz SM-164 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Insertion Loss | 2.7dB | |
Frequency | 5 MHz ~ 1.2 GHz | |
Specifications | - | |
Size / Dimension | 0.166" L x 0.166" W (4.21mm x 4.21mm) | |
Package / Case | SM-164 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,79000 € | 17,90 € |
| 25 | 1,71920 € | 42,98 € |
| 50 | 1,66720 € | 83,36 € |
| 100 | 1,61640 € | 161,64 € |
| 250 | 1,55104 € | 387,76 € |
| 500 | 1,50308 € | 751,54 € |
| 1.000 | 1,45638 € | 1.456,38 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |





