RF Power Dividers/Splitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|
1.490 In Stock | 1 : 0,82000 € Cut Tape (CT) 4.000 : 0,35452 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.3dB | 2.3 GHz ~ 2.8 GHz | Isolation (Min) 17dB, 19dB Return Loss | 0.079" L x 0.050" W (2.00mm x 1.27mm) | 0805 (2012 Metric) | |||
122 In Stock | 1 : 13,13000 € Cut Tape (CT) 500 : 9,10618 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.4dB | 1 MHz ~ 500 MHz | Isolation (Min) 20dB, 3° Imbalance (Max) | - | 6-SMD, J-Lead | ||
224 In Stock | 1 : 17,87000 € Cut Tape (CT) 3.000 : 2,87670 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.6dB | 220 MHz ~ 470 MHz | Isolation (Min) 18dB, 1.2 VSWR (Typ), 8° Imbalance (Max) | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | 6-SMD, No Lead | ||
315 In Stock | 1 : 21,05000 € Cut Tape (CT) 2.000 : 2,11702 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 5 MHz ~ 1 GHz | Isolation (Min) 20dB, 5° Imbalance (Max) | 0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm) | 6-SMD, No Lead, 5 Leads | ||
437 In Stock | 1 : 28,96000 € Cut Tape (CT) 1.000 : 15,60922 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.8dB | 20 MHz ~ 2 GHz | Isolation (Min) 15dB, 5° Imbalance (Max) | 0.310" L x 0.220" W x 0.112" H (7.87mm x 5.58mm x 2.84mm) | 6-SMD, Flat Leads | ||
66 In Stock | 1 : 116,43000 € Cut Tape (CT) 500 : 38,37974 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2dB | 10 GHz ~ 43.5 GHz | Isolation (Min) 19dB, 1.6 VSWR (Typ), 9° Imbalance (Max) | 0.138" L x 0.098" W x 0.038" H (3.50mm x 2.50mm x 0.98mm) | 10-VQFN Exposed Pad | ||
189 In Stock | 1 : 7,24000 € Cut Tape (CT) 2.000 : 1,58016 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.8dB | 2.8 GHz ~ 7.2 GHz | Isolation (Min) 10dB, 1.3 VSWR (Typ), 10° Imbalance (Max) | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | 12-VQFN Exposed Pad | ||
212 In Stock | 1 : 10,48000 € Cut Tape (CT) 500 : 7,46526 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.6dB | 2 MHz ~ 500 MHz | Isolation (Min) 20dB, 4° Imbalance (Max) | 0.500" L x 0.380" W x 0.240" H (12.70mm x 9.65mm x 6.09mm) | 6-SMD, No Lead | ||
500 In Stock | 1 : 14,03000 € Cut Tape (CT) 1.000 : 3,49459 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.6dB | 820 MHz ~ 1.6 GHz | Isolation (Min) 18dB, 1.6 VSWR (Max), 7° Imbalance (Max) | 0.079" L x 0.049" W x 0.042" H (2.00mm x 1.25mm x 1.07mm) | 0805 (2012 Metric), 6 PC Pad | ||
170 In Stock | 1 : 15,30000 € Cut Tape (CT) 3.000 : 1,11422 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.4dB | 2.825 GHz ~ 3.7 GHz | Isolation (Min) 13dB, 20dB Return Loss, 4° Imbalance (Max) | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | 6-SMD, No Lead | ||
20 In Stock | 1 : 4,54000 € Cut Tape (CT) 1.500 : 2,94911 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 54 MHz ~ 865 MHz | - | - | 16-WFQFN Exposed Pad, CSP | ||
510 In Stock | 1 : 15,30000 € Cut Tape (CT) 3.000 : 1,11422 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.7dB | 3.7 GHz ~ 4.2 GHz | Isolation (Min) 15dB, 17dB Return Loss, 4° Imbalance (Max) | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | 6-SMD, No Lead | ||
1.671 In Stock | 1 : 23,69000 € Cut Tape (CT) 2.000 : 2,22844 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.8dB | 200 MHz ~ 2.5 GHz | Isolation (Min) 10dB, 6° Imbalance (Max) | - | 6-SMD, Flat Leads | ||
0 In Stock Check Lead Time | 1.500 : 1,73258 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | 50 MHz ~ 1 GHz | - | - | 16-WFQFN Exposed Pad, CSP | ||
2.000 In Stock | 1 : 2,95000 € Cut Tape (CT) 2.000 : 1,65583 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.2dB | 5 MHz ~ 1.218 GHz | Isolation (Min) 28dB, 22dB Return Loss | 0.163" L x 0.167" W x 0.142" H (4.15mm x 4.25mm x 3.60mm) | 6-SMD, No Lead | ||
0 In Stock Check Lead Time | 1 : 2,95000 € Cut Tape (CT) 1.500 : 1,89569 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 54 MHz ~ 865 MHz | - | - | 16-WFQFN Exposed Pad, CSP | ||
211 In Stock | 1 : 15,08000 € Cut Tape (CT) 4.000 : 2,30946 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.1dB | 1.8 GHz ~ 2.7 GHz | Isolation (Min) 11dB, 13.5dB Return Loss, 10° Imbalance (Max) | 0.079" L x 0.049" W x 0.042" H (2.01mm x 1.24mm x 1.07mm) | 6-SMD, No Lead | ||
1.000 In Stock | 1 : 22,37000 € Cut Tape (CT) 2.000 : 2,11702 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.6dB | 5 MHz ~ 1 GHz | Isolation (Min) 19dB, 6° Imbalance (Max) | - | 6-SMD, Flat Leads | ||
0 In Stock Check Lead Time | 1.500 : 1,52994 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | 54 MHz ~ 865 MHz | - | - | 12-WFQFN Exposed Pad | ||
1.398 In Stock | 1 : 1,98000 € Cut Tape (CT) | - | Cut Tape (CT) | Active | 2.7dB | 5 MHz ~ 1.2 GHz | - | 0.166" L x 0.166" W (4.21mm x 4.21mm) | SM-164 | ||
1.302 In Stock | 1 : 2,02000 € Cut Tape (CT) 1.800 : 1,44352 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 1.9dB | 5 MHz ~ 1.2 GHz | - | 0.244" L x 0.236" W (6.20mm x 6.00mm) | 6-SMD, No Lead | ||
831 In Stock | 1 : 2,36000 € Cut Tape (CT) 850 : 1,74334 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.4dB | 5 MHz ~ 250 MHz | - | 0.259" L x 0.250" W x 0.160" H (6.58mm x 6.35mm x 4.06mm) | 6-SMD Module | ||
845 In Stock | 1 : 3,16000 € Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1dB | 5 MHz ~ 1.25 GHz | Isolation (Min) 18dB, 33dB Return Loss | 0.235" L x 0.115" W x 0.188" H (5.96mm x 2.92mm x 4.78mm) | 6-SMD, Gull Wing | ||
2.176 In Stock | 1 : 4,72000 € Cut Tape (CT) 2.200 : 2,27889 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4dB | 5 MHz ~ 1 GHz | Isolation (Min) 10dB | 0.259" L x 0.250" W x 0.160" H (6.58mm x 6.35mm x 4.06mm) | 6-SMD Module | ||
466 In Stock 300 Factory | 1 : 7,50000 € Tube | - | Tube | Active | 0.4dB | 1.51 GHz ~ 1.66 GHz | Isolation (Min) 15dB, 1.6 VSWR (Max), 3° Imbalance (Max) | 0.193" L x 0.154" W x 0.069" H (4.90mm x 3.90mm x 1.75mm) | 8-SOIC (0.154", 3.90mm Width) |