RF Power Divider 1.51 GHz ~ 1.66 GHz Isolation (Min) 15dB, 1.6 VSWR (Max), 3° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPDCC0003

DigiKey Part Number
1465-MAPDCC0003-ND
Manufacturer
Manufacturer Product Number
MAPDCC0003
Description
2-WAY POWER DIVIDER, PB-FREE EQU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.51 GHz ~ 1.66 GHz Isolation (Min) 15dB, 1.6 VSWR (Max), 3° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tube
Part Status
Active
Insertion Loss
0.4dB
Frequency
1.51 GHz ~ 1.66 GHz
Specifications
Isolation (Min) 15dB, 1.6 VSWR (Max), 3° Imbalance (Max)
Size / Dimension
0.193" L x 0.154" W x 0.069" H (4.90mm x 3.90mm x 1.75mm)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Factory Stock: 300
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,50000 €7,50 €
106,77100 €67,71 €
256,49480 €162,37 €
506,29280 €314,64 €
1006,09610 €609,61 €
3005,79510 €1.738,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,50000 €
Unit Price with VAT:8,92500 €