TC4452VMF713 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,50000 €
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-DFN-S (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4452VMF713

DigiKey Part Number
TC4452VMF713-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC4452VMF713
Description
IC GATE DRVR LOW-SIDE 8DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-DFN-S (6x5)
Datasheet
 Datasheet
EDA/CAD Models
TC4452VMF713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
13A, 13A
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
30ns, 32ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
8-VDFN Exposed Pad
Number of Drivers
1
Supplier Device Package
8-DFN-S (6x5)
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC4452VMFMicrochip Technology0TC4452VMF-ND2,50000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,89101 €6.240,33 €
Manufacturers Standard Package
Unit Price without VAT:1,89101 €
Unit Price with VAT:2,25030 €