


0191150015 | |
|---|---|
DigiKey Part Number | WM3693TR-ND - Tape & Reel (TR) WM3693CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191150015 |
Description | CONN SPADE TERM 18-22AWG #10 RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191150015 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.140" (3.56mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.330" (8.38mm) | Length - Ring Center to Termination 0.261" (6.63mm) |
Length - Overall 0.921" (23.39mm) | Length - Termination 0.411" (10.44mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.156" (3.96mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191150015 | Molex | 582 | WM3693CT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,35760 € | 8,94 € |
| 50 | 0,34060 € | 17,03 € |
| 100 | 0,32430 € | 32,43 € |
| 250 | 0,30396 € | 75,99 € |
| 500 | 0,28940 € | 144,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25623 € | 384,35 € |
| 3.000 | 0,24400 € | 732,00 € |
| 4.500 | 0,23712 € | 1.067,04 € |
| 7.500 | 0,22872 € | 1.715,40 € |
| 10.500 | 0,22336 € | 2.345,28 € |
| 15.000 | 0,21781 € | 3.267,15 € |
| 37.500 | 0,20419 € | 7.657,12 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |














