Parametric Equivalent
Parametric Equivalent

5055700700 | |
|---|---|
DigiKey Part Number | 5055700700-ND |
Manufacturer | |
Manufacturer Product Number | 5055700700 |
Description | CONN RCPT HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055700700 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5055700700 | Molex | 0 | 5055700700-ND | 0,17152 € | Parametric Equivalent |
| 5055700701 | Molex | 0 | WM17942-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19.200 | 0,17152 € | 3.293,18 € |
| Unit Price without VAT: | 0,17152 € |
|---|---|
| Unit Price with VAT: | 0,20411 € |













