10.7MHz Center FM Ceramic Filter 280 kHz 330Ohm 1412 (3531 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF10M70000S0A5

DigiKey Part Number
3372-FF10M70000S0A5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FF10M70000S0A5
Description
CER FILTER 10.7MHZ FM
Customer Reference
Detailed Description
10.7MHz Center FM Ceramic Filter 280 kHz 330Ohm 1412 (3531 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NextGen Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
10.7MHz Center
Impedance
330Ohm
Bandwidth
280 kHz
Insertion Loss
3dB
Filter Type
FM
Mounting Type
Surface Mount
Package / Case
1412 (3531 Metric), 4 PC Pad
Size / Dimension
0.136" L x 0.122" W (3.45mm x 3.10mm)
Height (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 2.532,30 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,83465 €834,65 €
Unit Price without VAT:0,83465 €
Unit Price with VAT:0,99323 €