Ceramic Filters

Results: 890
Stocking Options
Environmental Options
Media
Exclude
890Results

Showing
of 890
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Impedance
Bandwidth
Insertion Loss
Filter Type
Mounting Type
Package / Case
Size / Dimension
Height (Max)
K1-LFCN+
CER FILTER 3.95GHZ LOW PASS
Mini-Circuits
1.505
In Stock
1 : 10,32000 €
Cut Tape (CT)
3.000 : 1,34719 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.95GHz
50Ohm
-
1.5dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 2.275GHZ LOW PASS
Mini-Circuits
601
In Stock
1 : 10,32000 €
Cut Tape (CT)
3.000 : 1,34719 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.275GHz
50Ohm
-
1.5dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 2.275GHZ BAND PASS
Mini-Circuits
2.346
In Stock
1 : 12,62000 €
Cut Tape (CT)
3.000 : 3,68705 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.275GHz Center
50Ohm
210 MHz
3dB
Band Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
BFCN-1860+
CER FILTER 13.34GHZ HIGH PASS
Mini-Circuits
2.729
In Stock
1 : 11,21000 €
Cut Tape (CT)
3.000 : 2,52218 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13.34GHz Center
50Ohm
7.28 GHz
3dB
High Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.041" (1.04mm)
TCN1-23+
CER FILTER 7.125GHZ HIGH PASS
Mini-Circuits
471
In Stock
1 : 11,21000 €
Cut Tape (CT)
1.000 : 2,75514 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.125GHz Center
50Ohm
5.75 GHz
-
High Pass
Surface Mount
6-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.042" (1.07mm)
Ceramic Capacitor
CER FILTER BANDPASS 2.45GHZ 0603
Murata Electronics
4.000
In Stock
4.000 : 0,11067 €
Tape & Reel (TR)
*
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
SRFBF-1GIJ5-WFB1
CER FILTER 2.45GHZ BAND PASS
Suntsu Electronics, Inc
3.880
Marketplace
1 : 0,22000 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
2.45GHz Center
50Ohm
100 MHz
0.95dB
Band Pass
Surface Mount
0603 (1608 Metric), 3 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.026" (0.65mm)
FG10M70000L100
CER FILTER 10.7MHZ BAND PASS
TGS
31.500
Marketplace
3.000 : 0,29020 €
Box
Box
Active
10.7MHz Center
-
180 kHz
7dB
Band Pass
Through Hole
-
-
-
2.359
In Stock
1 : 0,51000 €
Cut Tape (CT)
3.000 : 0,23677 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
400MHz Cut Off
50Ohm
350 MHz
20dB
FM
Surface Mount
1206 (3216 Metric), 10 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.043" (1.10mm)
DC450K0000S024
CER FILTER 450KHZ DISCRIMINATOR
TGS
4.000
Marketplace
2.000 : 0,54597 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
450kHz Center
-
4 kHz
3dB
Discriminator
Surface Mount
2-SMD
0.244" L x 0.236" W (6.20mm x 6.00mm)
0.122" (3.10mm)
FL450K0000S003
CER FILTER 455KHZ DISCRIMINATOR
TGS
10.000
Marketplace
2.000 : 0,63983 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
455kHz Center
-
4 kHz
3dB
Discriminator
Surface Mount
2-SMD
0.244" L x 0.236" W (6.20mm x 6.00mm)
0.122" (3.10mm)
FL450K0000S003
CER FILTER 455KHZ DISCRIMINATOR
TGS
2.000
Marketplace
2.000 : 0,64304 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
455kHz Center
-
4 kHz
3dB
Discriminator
Surface Mount
2-SMD
0.244" L x 0.236" W (6.20mm x 6.00mm)
0.122" (3.10mm)
DC455K0000S124
CER FILTER 455KHZ DISCRIMINATOR
TGS
8.000
Marketplace
2.000 : 0,65739 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
455kHz Center
-
4 kHz
3dB
Discriminator
Surface Mount
2-SMD
0.244" L x 0.236" W (6.20mm x 6.00mm)
0.122" (3.10mm)
4.000
Marketplace
1.000 : 0,78332 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
10.7MHz Center
330Ohm
110 kHz
6dB
FM
Surface Mount
2706 (6915 Metric), 3 PC Pad
0.276" L x 0.118" W (7.00mm x 3.00mm)
0.067" (1.70mm)
9.000
Marketplace
1.000 : 0,81776 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
10.7MHz Center
330Ohm
180 kHz
4.5dB
FM
Surface Mount
1412 (3531 Metric), 4 PC Pad
0.136" L x 0.122" W (3.45mm x 3.10mm)
0.059" (1.50mm)
19.000
Marketplace
2.000 : 0,83465 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
10.7MHz Center
330Ohm
330 kHz
3dB
FM
Surface Mount
1412 (3531 Metric), 4 PC Pad
0.136" L x 0.122" W (3.45mm x 3.10mm)
0.059" (1.50mm)
8.000
Marketplace
1.000 : 0,83465 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
10.7MHz Center
330Ohm
280 kHz
3dB
FM
Surface Mount
1412 (3531 Metric), 4 PC Pad
0.136" L x 0.122" W (3.45mm x 3.10mm)
0.059" (1.50mm)
FL450K0000S105
CER FILTER 455KHZ AM
TGS
32.000
Marketplace
2.000 : 0,94016 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
455kHz Center
1.5kOhm
5 kHz
5dB
AM
Surface Mount
3-SMD, J-Lead
0.260" L x 0.236" W (6.50mm x 6.00mm)
0.165" (4.20mm)
7.000
Marketplace
2.000 : 0,94016 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
10.7MHz Center
330Ohm
150 kHz
5.5dB
FM
Surface Mount
2706 (6915 Metric), 3 PC Pad
0.276" L x 0.118" W (7.00mm x 3.00mm)
0.067" (1.70mm)
FL450K0000S105
CER FILTER 455KHZ AM
TGS
4.000
Marketplace
1.000 : 0,94016 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
455kHz Center
1.5kOhm
7 kHz
5dB
AM
Surface Mount
3-SMD, J-Lead
0.260" L x 0.236" W (6.50mm x 6.00mm)
0.165" (4.20mm)
LTCS10.7MS2
CER FILTER 10.7MHZ BAND PASS
Transko Electronics, Inc.
2.000
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
10.7MHz
330Ohm
280 kHz
3dB
Band Pass
Surface Mount
3-SMD, Non-Standard
0.276" L x 0.118" W (7.00mm x 3.00mm)
0.067" (1.70mm)
79.107
Marketplace
1.000 : 1,07032 €
Tape & Reel (TR)
1 : 1,11000 €
Strip
Tape & Reel (TR)
Strip
Active
450kHz
-
7.5 kHz
5dB
Band Pass
Surface Mount
4-SMD, No Lead
0.469" L x 0.256" W (11.90mm x 6.50mm)
0.118" (3.00mm)
69.183
Marketplace
1.000 : 1,07032 €
Tape & Reel (TR)
1 : 1,11000 €
Strip
Tape & Reel (TR)
Strip
Active
450kHz
-
4.5 kHz
5dB
Band Pass
Surface Mount
4-SMD, No Lead
0.469" L x 0.256" W (11.90mm x 6.50mm)
0.118" (3.00mm)
59.273
Marketplace
1.000 : 1,07032 €
Tape & Reel (TR)
1 : 1,11000 €
Strip
Tape & Reel (TR)
Strip
Active
455kHz
2kOhm
3 kHz
5dB
Band Pass
Surface Mount
4-SMD, No Lead
0.469" L x 0.256" W (11.90mm x 6.50mm)
0.118" (3.00mm)
FL450K0000S105
CER FILTER 455KHZ AM
TGS
8.000
Marketplace
1.000 : 1,17161 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
455kHz Center
1.5kOhm
5 kHz
5dB
AM
Surface Mount
3-SMD, J-Lead
0.260" L x 0.236" W (6.50mm x 6.00mm)
0.165" (4.20mm)
Showing
of 890

Ceramic Filters


Ceramic filter products provide a frequency dependent characteristic useful for suppressing or selecting signal content over some range of frequencies. Some devices use the piezoelectric properties of a ceramic material to achieve this end and are effectively electro-mechanical systems, whereas others use multi-layer construction techniques, incorporating inductive elements to create an integrated inductor-capacitor (LC) style filter.