
BTIO001X | |
|---|---|
DigiKey Part Number | 4745-BTIO001X-ND |
Manufacturer | |
Manufacturer Product Number | BTIO001X |
Description | MODULE ANALOG INPUT |
Customer Reference | |
Detailed Description | Analog Input Module Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Analog Input | |
Type | Module | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 32 - Analog | |
Input Range | 0 ~ 3.3V | |
Input Resolution | 10 Bits | |
Number of Outputs and Type | 8 - Analog | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 64 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,13000 € | 60,13 € |
| 10 | 58,63100 € | 586,31 € |
| 25 | 57,12880 € | 1.428,22 € |
| 50 | 55,61780 € | 2.780,89 € |
| 100 | 54,11530 € | 5.411,53 € |
| 250 | 51,11024 € | 12.777,56 € |
| 500 | 48,10526 € | 24.052,63 € |
| Unit Price without VAT: | 60,13000 € |
|---|---|
| Unit Price with VAT: | 71,55470 € |

