LM293D is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: 1,60000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,17000 €
Datasheet
Comparator Standard (General Purpose) Open-Collector, CMOS, DTL, ECL, MOS, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM293D

DigiKey Part Number
488-LM293D-ND
Manufacturer
Manufacturer Product Number
LM293D
Description
COMPARATOR, DUAL, LOW OFFSET VOL
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, CMOS, DTL, ECL, MOS, TTL 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
onsemi
Current - Output (Typ)
16mA @ 5V
Packaging
Bulk
Current - Quiescent (Max)
2.5mA
Part Status
Discontinued at DigiKey
Propagation Delay (Max)
300ns (Typ)
Type
Standard (General Purpose)
Operating Temperature
-25°C ~ 85°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open-Collector, CMOS, DTL, ECL, MOS, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
5mV @ 30V
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM193DTSTMicroelectronics0497-6992-1-ND1,60000 €Upgrade
LM293DTSTMicroelectronics0497-1566-1-ND0,28000 €Upgrade
LM393DTSTMicroelectronics0497-1593-1-ND0,17000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes