Parametric Equivalent

TL331VSN4T1G | |
|---|---|
DigiKey Part Number | 488-TL331VSN4T1GTR-ND - Tape & Reel (TR) 488-TL331VSN4T1GCT-ND - Cut Tape (CT) 488-TL331VSN4T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL331VSN4T1G |
Description | LOW POWER SINGLE COMPARATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, Open-Collector, TTL 5-TSOP |
Datasheet | Datasheet |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer onsemi | Current - Quiescent (Max) 1.25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 700ns (Typ) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type CMOS, DTL, ECL, Open-Collector, TTL | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package 5-TSOP |
Current - Input Bias (Max) 0.25µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL331SN4T1G | onsemi | 0 | 488-TL331SN4T1GCT-ND | 0,30000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10040 € | 2,51 € |
| 100 | 0,08550 € | 8,55 € |
| 250 | 0,07840 € | 19,60 € |
| 500 | 0,07414 € | 37,07 € |
| 1.000 | 0,07063 € | 70,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06628 € | 198,84 € |
| 6.000 | 0,06416 € | 384,96 € |
| 9.000 | 0,06309 € | 567,81 € |
| 15.000 | 0,06191 € | 928,65 € |
| 21.000 | 0,06122 € | 1.285,62 € |
| 30.000 | 0,06056 € | 1.816,80 € |
| 75.000 | 0,05913 € | 4.434,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |










