


PE20DV1044 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1044-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1044 |
Description | 2 WAY 30W DIV SMA 2-18GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 16dB, 5° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 2 GHz ~ 18 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 16dB, 5° Imbalance (Max), 1.5 VSWR (Max) |
Packaging Bag | Size / Dimension 1.850" L x 0.945" W x 0.414" H (47.00mm x 24.00mm x 10.51mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.8dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,21000 € | 607,21 € |
| 10 | 541,65200 € | 5.416,52 € |
| Unit Price without VAT: | 607,21000 € |
|---|---|
| Unit Price with VAT: | 722,57990 € |











