Parametric Equivalent



TPS75501KC | |
|---|---|
DigiKey Part Number | 296-10988-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS75501KC |
Description | IC REG LINEAR POS ADJ 5A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS75501KC Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tube | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package TO-220-5 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS75501KC | Rochester Electronics, LLC | 0 | 2156-TPS75501KC-ND | 5,07145 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,07145 € | 1.014,29 € |
| Unit Price without VAT: | 5,07145 € |
|---|---|
| Unit Price with VAT: | 6,03503 € |



